30.0" (762.00mm) Banana Plug, Double, Stackable w/Shielding Banana To Banana Plug, Double, Stackable w/Shielding Banana Patch Cord 1000VAC (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30.0" (762.00mm) Banana Plug, Double, Stackable w/Shielding Banana To Banana Plug, Double, Stackable w/Shielding Banana Patch Cord 1000VAC (1kV)
Who is Pomona Electronics?

1167-30

DigiKey Part Number
1167-30-ND
Manufacturer
Manufacturer Product Number
1167-30
Description
TEST LEAD BANANA TO BANANA 30"
Customer Reference
Detailed Description
30.0" (762.00mm) Banana Plug, Double, Stackable w/Shielding Banana To Banana Plug, Double, Stackable w/Shielding Banana Patch Cord 1000VAC (1kV)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Double, Stackable w/Shielding Banana
2nd Connector
Banana Plug, Double, Stackable w/Shielding Banana
Cable Length
30.0" (762.00mm)
Type
Patch Cord
Contents
1 Cable, Gray, Green Lead
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG, 22 AWG
Voltage - Rated
1000VAC (1kV)
Ratings
-
Current Rating (Amps)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
TEST LEAD BANANA TO BANANA 18"
In-Stock: 4
Unit Price: 1 448,65000 Kč
TEST LEAD BANANA TO BANANA 24"
In-Stock: 35
Unit Price: 1 448,65000 Kč
TEST LEAD BANANA TO BANANA 36"
In-Stock: 43
Unit Price: 1 448,65000 Kč
TEST LEAD BANANA TO BANANA 48"
In-Stock: 14
Unit Price: 1 469,65000 Kč
TEST LEAD BANANA TO BANANA 60"
In-Stock: 46
Unit Price: 1 469,65000 Kč