
POK-WHT | |
|---|---|
DigiKey Part Number | 3143-POK-WHT-ND |
Manufacturer | Pokit Innovations |
Manufacturer Product Number | POK-WHT |
Description | POKIT METER (WHITE): ALL-IN-ONE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Pocket Digital (DMM) Multimeter Digit Display Voltage, Current, Resistance, Temperature, Frequency Continuity, Diode Test Function Features Data Logging, Hold, Min/Max |
Datasheet | Datasheet |
Category | Function Voltage, Current, Resistance, Temperature, Frequency |
Manufacturer Pokit Innovations | Functions, Extra Continuity, Diode Test |
Packaging Box | Features Data Logging, Hold, Min/Max |
Part Status Active | Ranging Auto |
Style Pocket | Response True RMS |
Type Digital (DMM) | Includes Battery, Case, Clips, Fuse (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 038,20000 Kč | 3 038,20 Kč |
| 5 | 2 900,20200 Kč | 14 501,01 Kč |
| 10 | 2 842,73000 Kč | 28 427,30 Kč |
| 40 | 2 731,16250 Kč | 109 246,50 Kč |
| Unit Price without VAT: | 3 038,20000 Kč |
|---|---|
| Unit Price with VAT: | 3 676,22200 Kč |




