Auto True RMS Pocket Digital (DMM) Multimeter Digit Display Voltage, Current, Resistance, Temperature, Frequency Continuity, Diode Test Function Features Data Logging, Hold, Min/Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto True RMS Pocket Digital (DMM) Multimeter Digit Display Voltage, Current, Resistance, Temperature, Frequency Continuity, Diode Test Function Features Data Logging, Hold, Min/Max
Pokit Digital Multimeter and Digi XBee Multi Programmers - New Product Discoveries Episode 301 | Digi-Key Electronics
What are CAT (Category) Safety Ratings in Multimeters? - Another Teaching Moment | Digi-Key Electronics

POK-BLK

DigiKey Part Number
3143-POK-BLK-ND
Manufacturer
Pokit Innovations
Manufacturer Product Number
POK-BLK
Description
BLACK POKITMETER
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Auto True RMS Pocket Digital (DMM) Multimeter Digit Display Voltage, Current, Resistance, Temperature, Frequency Continuity, Diode Test Function Features Data Logging, Hold, Min/Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pokit Innovations
Series
-
Packaging
Box
Part Status
Active
Style
Pocket
Type
Digital (DMM)
Display Type
-
Function
Voltage, Current, Resistance, Temperature, Frequency
Functions, Extra
Continuity, Diode Test
Features
Data Logging, Hold, Min/Max
Ranging
Auto
Response
True RMS
Ratings
-
Includes
Battery, Case, Clips, Fuse (2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 038,20000 Kč3 038,20 Kč
52 900,20200 Kč14 501,01 Kč
102 842,73000 Kč28 427,30 Kč
252 768,50240 Kč69 212,56 Kč
502 713,60940 Kč135 680,47 Kč
Manufacturers Standard Package
Unit Price without VAT:3 038,20000 Kč
Unit Price with VAT:3 676,22200 Kč