24 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable SMD 3.2mm x 2.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCE4031035LK005000-24MDK

DigiKey Part Number
4289-UCE4031035LK005000-24MDKTR-ND - Tape & Reel (TR)
4289-UCE4031035LK005000-24MDKCT-ND - Cut Tape (CT)
4289-UCE4031035LK005000-24MDKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCE4031035LK005000-24MDK
Description
TCXO OSCILLATORS 3225 4-SMD TCXO
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
24 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable SMD 3.2mm x 2.5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
0.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
SMD 3.2mm x 2.5mm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
0.23µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,83000 Kč116,83 Kč
10101,56600 Kč1 015,66 Kč
2596,05520 Kč2 401,38 Kč
5092,08960 Kč4 604,48 Kč
10088,56790 Kč8 856,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25083,49860 Kč20 874,65 Kč
50080,05610 Kč40 028,05 Kč
75078,10981 Kč58 582,36 Kč
1 25075,72729 Kč94 659,11 Kč
1 75074,19909 Kč129 848,41 Kč
2 50072,61349 Kč181 533,73 Kč
Manufacturers Standard Package
Unit Price without VAT:116,83000 Kč
Unit Price with VAT:141,36430 Kč