
49900510 | |
|---|---|
DigiKey Part Number | 2657-49900510-ND |
Manufacturer | |
Manufacturer Product Number | 49900510 |
Description | Universal LED Backlight 7"- 15" |
Customer Reference | |
Detailed Description | LED Strip Display Backlight 2 Pin JST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Plazmo Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LED Strip | |
CCT (K) | 8000K ~ 12000K | |
Termination Style | 2 Pin JST |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,48000 $ | 27,48 $ |
| 10 | 24,75000 $ | 247,50 $ |
| 50 | 23,20000 $ | 1 160,00 $ |
| 100 | 21,98000 $ | 2 198,00 $ |
| Unit Price without VAT: | 27,48000 $ |
|---|---|
| Unit Price with VAT: | 33,25080 $ |


