
29900109 | |
|---|---|
DigiKey Part Number | 2657-29900109-ND |
Manufacturer | |
Manufacturer Product Number | 29900109 |
Description | LED Backlight - Premium Industri |
Customer Reference | |
Detailed Description | LED Strip Display Backlight White, Cool |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Plazmo Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | LED Strip | |
Color | White, Cool | |
CCT (K) | 8000K ~ 10000K | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,01000 Kč | 883,01 Kč |
| 10 | 750,47200 Kč | 7 504,72 Kč |
| 50 | 706,36380 Kč | 35 318,19 Kč |
| 100 | 662,25500 Kč | 66 225,50 Kč |
| Unit Price without VAT: | 883,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 068,44210 Kč |



