RP2350 Raspberry Pi Pico - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP2350 Raspberry Pi Pico - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
PIM764
PIM764
PIM764

PIM764

DigiKey Part Number
1778-PIM764-ND
Manufacturer
Manufacturer Product Number
PIM764
Description
INKY FRAME 7.3" (PICO 2 W ABOARD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RP2350 Raspberry Pi Pico - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M33
Platform
Utilized IC / Part
RP2350
Mounting Type
Fixed
Contents
Board(s), Cable(s), Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102 272,61400 Kč22 726,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 272,61400 Kč
Unit Price with VAT:2 749,86294 Kč