
PIM747 | |
|---|---|
DigiKey Part Number  | 1778-PIM747-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PIM747  | 
Description  | JUMBO PICO - BOARD ONLY  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | RP2350 Raspberry Pi Pico 2 - ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Type  | MCU 32-Bit  | |
Core Processor  | ARM® Cortex®-M33  | |
Platform  | ||
Utilized IC / Part  | RP2350  | |
Mounting Type  | Fixed  | |
Contents  | Board(s)  | |
Interconnect System  | -  | |
Suggested Programming Environment  | C, C++, MicroPython  | |
Note  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 358,49000 Kč | 358,49 Kč | 
| Unit Price without VAT: | 358,49000 Kč | 
|---|---|
| Unit Price with VAT: | 433,77290 Kč | 









