
PIM704 | |
|---|---|
DigiKey Part Number | 1778-PIM704-ND |
Manufacturer | |
Manufacturer Product Number | PIM704 |
Description | NVME BASE DUO FOR RASPBERRY PI 5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | FPGA Mezzanine Card (FMC) Interface Raspberry Pi 5 Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Raspberry Pi 5 | |
Type | Interface | |
Function | FPGA Mezzanine Card (FMC) | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 682,43500 Kč | 6 824,35 Kč |
| Unit Price without VAT: | 682,43500 Kč |
|---|---|
| Unit Price with VAT: | 825,74635 Kč |











