
CN0446D | |
|---|---|
DigiKey Part Number | 4411-CN0446D-ND |
Manufacturer | |
Manufacturer Product Number | CN0446D |
Description | PIRONMAN 5 MINI PC CASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case For Raspberry Pi 5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunFounder | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Case | |
Specifications | - | |
For Use With/Related Products | Raspberry Pi 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 657,16000 Kč | 1 657,16 Kč |
| 10 | 1 470,07000 Kč | 14 700,70 Kč |
| 25 | 1 401,69200 Kč | 35 042,30 Kč |
| 50 | 1 352,08220 Kč | 67 604,11 Kč |
| 100 | 1 304,24880 Kč | 130 424,88 Kč |
| Unit Price without VAT: | 1 657,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 005,16360 Kč |







