PIM589
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIM589

DigiKey Part Number
1778-PIM589-ND
Manufacturer
Manufacturer Product Number
PIM589
Description
DISPLAY HAT MINI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
ST7789 LCD 2" Display Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Display
Function
LCD 2"
Utilized IC / Part
ST7789
Contents
Board(s), Accessories
Suggested Programming Environment
Python
Interconnect System
Breakout Garden, Qwiic, Raspberry Pi HAT (40 pin), STEMMA QT
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1456,18000 Kč456,18 Kč
Manufacturers Standard Package
Unit Price without VAT:456,18000 Kč
Unit Price with VAT:551,97780 Kč