
PIM580 | |
|---|---|
DigiKey Part Number | 1778-PIM580-ND |
Manufacturer | |
Manufacturer Product Number | PIM580 |
Description | PICO DISPLAY PACK 2.0 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LCD 2" Display Raspberry Pi Pico Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Display | |
Function | LCD 2" | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | C, C++, MicroPython | |
Interconnect System | Raspberry Pi Pico | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 459,85571 Kč | 3 218,99 Kč |
| Unit Price without VAT: | 459,85571 Kč |
|---|---|
| Unit Price with VAT: | 556,42541 Kč |







