
PIM363 | |
|---|---|
DigiKey Part Number | 1778-PIM363-ND |
Manufacturer | |
Manufacturer Product Number | PIM363 |
Description | NOISE:BIT MICRO:BIT KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MCU micro:bit Microsoft MakeCode Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | MCU | |
Interconnect System | micro:bit | |
Suggested Programming Environment | Microsoft MakeCode | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 064,60000 Kč | 1 064,60 Kč |
| Unit Price without VAT: | 1 064,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 288,16600 Kč |



