
56109 | |
|---|---|
DigiKey Part Number | 1927-56109-ND |
Manufacturer | |
Manufacturer Product Number | 56109 |
Description | BBC MICRO:BIT V2 (BOARD ONLY) - |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Sensor Kit micro:bit Project Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kitronik Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Project Kit | |
Main Purpose | Sensor Kit | |
Interconnect System | micro:bit | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,32000 Kč | 465,32 Kč |
| Unit Price without VAT: | 465,32000 Kč |
|---|---|
| Unit Price with VAT: | 563,03720 Kč |




