Phillips, Slotted Bit Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Phillips, Slotted Bit Set
DR-55 contents

DR-55

DigiKey Part Number
1778-1181-ND
Manufacturer
Manufacturer Product Number
DR-55
Description
MINI OFFSET RATCHET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Phillips, Slotted Bit Set 5 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pimoroni Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Bit Set
Tip Type
Phillips, Slotted
Includes
Bit Holder, Handle
Features
Bit Storage, Offset Handle, Ratcheting
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8356,96625 Kč2 855,73 Kč
Unit Price without VAT:356,96625 Kč
Unit Price with VAT:431,92916 Kč