Box End, Ratcheting Wrench 8mm ~ 13mm Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRW-813

DigiKey Part Number
40-PRW-813-ND
Manufacturer
Manufacturer Product Number
PRW-813
Description
POCKET RATCHET WRENCH, 8 - 13 MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box End, Ratcheting Wrench 8mm ~ 13mm 2.00" (50.8mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Box End, Ratcheting
Manufacturer
Jonard Tools
Measurement Type
Metric
Packaging
Retail Package
End - Size
8mm ~ 13mm
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1865,92000 Kč865,92 Kč
5802,56200 Kč4 012,81 Kč
10776,74200 Kč7 767,42 Kč
25743,89080 Kč18 597,27 Kč
Manufacturers Standard Package
Unit Price without VAT:865,92000 Kč
Unit Price with VAT:1 047,76320 Kč