
PC776-1X-12S-R-X | |
|---|---|
DigiKey Part Number | 2634-PC776-1X-12S-R-X-ND |
Manufacturer | |
Manufacturer Product Number | PC776-1X-12S-R-X |
Description | RELAY AUTOMOTIVE SPST 130A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (DM) (1 Form X) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 324.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 130 A | |
Switching Voltage | 40VDC - Max | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Resistor, Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 3.9W | |
Coil Resistance | 37 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 031,63000 Kč | 1 031,63 Kč |
| 12 | 910,35083 Kč | 10 924,21 Kč |
| 28 | 872,27929 Kč | 24 423,82 Kč |
| 52 | 845,45212 Kč | 43 963,51 Kč |
| 100 | 817,99600 Kč | 81 799,60 Kč |
| 252 | 780,67397 Kč | 196 729,84 Kč |
| Unit Price without VAT: | 1 031,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 248,27230 Kč |




