Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC776-1X-12C-X

DigiKey Part Number
2634-PC776-1X-12C-X-ND
Manufacturer
Manufacturer Product Number
PC776-1X-12C-X
Description
RELAY AUTOMOTIVE SPST 130A 12V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Picker Components
Series
Packaging
Bag
Part Status
Active
Coil Type
Non Latching
Coil Current
324.3 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
130 A
Switching Voltage
40VDC - Max
Must Operate Voltage
7.2 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
10 ms
Features
IP54 - Dust Protected, Water Resistant
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
3.9W
Coil Resistance
37 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 049,90000 Kč1 049,90 Kč
10935,06200 Kč9 350,62 Kč
30884,66667 Kč26 540,00 Kč
50862,14840 Kč43 107,42 Kč
100832,49930 Kč83 249,93 Kč
250794,83980 Kč198 709,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 049,90000 Kč
Unit Price with VAT:1 270,37900 Kč