PC740-C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC740-3C-C1-220A

DigiKey Part Number
2634-PC740-3C-C1-220A-ND
Manufacturer
Manufacturer Product Number
PC740-3C-C1-220A
Description
RELAY GEN PURPOSE 3PDT 40A 220V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 220VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
40 A
Switching Voltage
250VAC, 28VDC - Max
Load - Max Switching
10000VA, 1120W
Coil Current
78 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
192 VAC
Must Release Voltage
66 VAC
Operate Time
25 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CUL, cURus, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.82 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
100362,11390 Kč36 211,39 Kč
Unit Price without VAT:362,11390 Kč
Unit Price with VAT:438,15782 Kč