
PMC-2021X/1321 | |
|---|---|
DigiKey Part Number | 2010-1310-ND |
Manufacturer | |
Manufacturer Product Number | PMC-2021X/1321 |
Description | SWITCH REED LATCHING 500MA 150V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO, Latching Operate Range 30W 500mA (AC/DC) 150 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO, Latching | |
Operate Range | - | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 150 V | |
Voltage - Switching DC | 150 V | |
Power - Rated | 30W | |
Operate Time | 1 ms | |
Release Time | 0.4 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 1.181" (30.00mm) | |
Size - Body | 0.100" Dia x 0.787" L (2.54mm x 20.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Carry | 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,15000 Kč | 174,15 Kč |
| 10 | 151,73800 Kč | 1 517,38 Kč |
| 25 | 143,47800 Kč | 3 586,95 Kč |
| 100 | 131,69370 Kč | 13 169,37 Kč |
| 300 | 122,94890 Kč | 36 884,67 Kč |
| 500 | 119,05858 Kč | 59 529,29 Kč |
| 1 000 | 113,95571 Kč | 113 955,71 Kč |
| Unit Price without VAT: | 174,15000 Kč |
|---|---|
| Unit Price with VAT: | 210,72150 Kč |




