
MS-110X | |
|---|---|
DigiKey Part Number | 2010-1101-ND |
Manufacturer | |
Manufacturer Product Number | MS-110X |
Description | SWITCH REED LATCHING 500MA 100V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO, Latching Operate Range 5W 500mA (AC/DC) 100 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS-110X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO, Latching | |
Operate Range | - | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 100 V | |
Voltage - Switching DC | 140 V | |
Power - Rated | 5W | |
Operate Time | 1 ms | |
Release Time | 0.4 ms | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Length - Overall | 1.125" (28.58mm) | |
Size - Body | 1.125" L x 0.150" W x 0.225" H (28.58mm x 3.81mm x 5.72mm) | |
Height Above Board | 0.225" (5.72mm) | |
Operating Temperature | -20°C ~ 85°C | |
Current - Carry | 700mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 66,54300 Kč | 665,43 Kč |
| 25 | 61,68360 Kč | 1 542,09 Kč |
| 150 | 53,15573 Kč | 7 973,36 Kč |
| 300 | 50,29090 Kč | 15 087,27 Kč |
| 600 | 47,69135 Kč | 28 614,81 Kč |
| 1 050 | 45,78644 Kč | 48 075,76 Kč |
| 2 550 | 43,11211 Kč | 109 935,88 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |




