Molded Body Reed Switch SPST-NO, Latching 4 ~ 12mm Operate Range 10W 500mA (AC/DC) 200 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molded Body Reed Switch SPST-NO, Latching 4 ~ 12mm Operate Range 10W 500mA (AC/DC) 200 V Through Hole
MK06-10-E
MK06-10-E

MK06-10-E

DigiKey Part Number
374-1062-ND
Manufacturer
Manufacturer Product Number
MK06-10-E
Description
SWITCH REED LATCHING 500MA 200V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO, Latching 4 ~ 12mm Operate Range 10W 500mA (AC/DC) 200 V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
10W
Manufacturer
Standex-Meder Electronics
Operate Time
0.7 ms
Series
Release Time
0.05 ms
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Type
Molded Body Reed
Length - Overall
1.125" (28.58mm)
Circuit
SPST-NO, Latching
Size - Body
1.125" L x 0.150" W x 0.225" H (28.58mm x 3.81mm x 5.72mm)
Operate Range
4 ~ 12mm
Height Above Board
0.225" (5.72mm)
Current - Switching
500mA (AC/DC)
Operating Temperature
-20°C ~ 85°C
Voltage - Switching AC
200 V
Capacitance
0.3 pF
Voltage - Switching DC
200 V
Current - Carry
1A (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1168,30000 Kč168,30 Kč
10139,77400 Kč1 397,74 Kč
25129,46280 Kč3 236,57 Kč
100115,62080 Kč11 562,08 Kč
250107,76872 Kč26 942,18 Kč
500102,52856 Kč51 264,28 Kč
1 00097,87424 Kč97 874,24 Kč
Manufacturers Standard Package
Unit Price without VAT:168,30000 Kč
Unit Price with VAT:203,64300 Kč