
PMC-0508TH0510 | |
|---|---|
DigiKey Part Number | 2010-PMC-0508TH0510TR-ND - Tape & Reel (TR) 2010-PMC-0508TH0510CT-ND - Cut Tape (CT) 2010-PMC-0508TH0510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-0508TH0510 |
Description | SWITCH REED SPST-NO 250MA 140V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 5 ~ 10AT Operate Range 5W 250mA (AC/DC) 140 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 5 ~ 10AT | |
Release Range | 2AT | |
Current - Switching | 250mA (AC/DC) | |
Voltage - Switching AC | 140 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 5W | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.398" (10.11mm) | |
Size - Body | 0.256" L x 0.114" W x 0.091" H (6.50mm x 2.90mm x 2.30mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 500mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 98,22900 Kč | 982,29 Kč |
| 25 | 90,99680 Kč | 2 274,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 101,45180 Kč | 10 145,18 Kč |
| 200 | 96,04065 Kč | 19 208,13 Kč |
| 300 | 93,11423 Kč | 27 934,27 Kč |
| 500 | 89,67784 Kč | 44 838,92 Kč |
| 700 | 87,56586 Kč | 61 296,10 Kč |
| 1 000 | 85,45640 Kč | 85 456,40 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |


