
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NC | |
Current | 1 A | |
Switch Actuation Level | 3.189" (81mm) | |
Mounting Type | Panel Mount, M10 Thread | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 200V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,72000 Kč | 543,72 Kč |
| 5 | 496,40200 Kč | 2 482,01 Kč |
| 10 | 478,76100 Kč | 4 787,61 Kč |
| 25 | 457,71120 Kč | 11 442,78 Kč |
| 50 | 443,30460 Kč | 22 165,23 Kč |
| 100 | 430,09360 Kč | 43 009,36 Kč |
| 500 | 403,46198 Kč | 201 730,99 Kč |
| Unit Price without VAT: | 543,72000 Kč |
|---|---|
| Unit Price with VAT: | 657,90120 Kč |




