
PLS-041A-6PPI | |
|---|---|
DigiKey Part Number | 2010-1046-ND |
Manufacturer | |
Manufacturer Product Number | PLS-041A-6PPI |
Description | SEN LVL LIQ/PWD SWITCH SPST/NO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid, Powder Level Sensor Switch SPST-NO Output Panel Mount, M8 Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid, Powder | |
Output Type | Switch | |
Output Configuration | SPST-NO | |
Current | 1.5 A | |
Switch Actuation Level | 1.614" (41mm) | |
Mounting Type | Panel Mount, M8 Thread | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 5 | 89,49400 Kč | 447,47 Kč |
| 10 | 85,56700 Kč | 855,67 Kč |
| 30 | 80,05133 Kč | 2 401,54 Kč |
| 50 | 77,72620 Kč | 3 886,31 Kč |
| 100 | 74,80960 Kč | 7 480,96 Kč |
| 500 | 68,93602 Kč | 34 468,01 Kč |
| 1 000 | 66,74886 Kč | 66 748,86 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |





