MSM-228M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSM-228M

DigiKey Part Number
2010-1072-ND
Manufacturer
Manufacturer Product Number
MSM-228M
Description
MAGNET 0.315"D X 1.496"THICK CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) N30H 0.315" Dia x 1.496" H (8.00mm x 38.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Shape
Cylindrical
Magnetization
Axial
Material
Neodymium Iron Boron (NdFeB)
Finish
Nickel (Ni)
Grade
N30H
Gauss Strength
11900G
Size
0.315" Dia x 1.496" H (8.00mm x 38.00mm)
Operating Temperature
85°C (TA)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,50000 Kč174,50 Kč
5157,11800 Kč785,59 Kč
10150,69700 Kč1 506,97 Kč
25143,02200 Kč3 575,55 Kč
50137,77640 Kč6 888,82 Kč
100132,96650 Kč13 296,65 Kč
500123,28100 Kč61 640,50 Kč
1 000119,67178 Kč119 671,78 Kč
Manufacturers Standard Package
Unit Price without VAT:174,50000 Kč
Unit Price with VAT:211,14500 Kč