
MS-228M-3-3-0500 | |
|---|---|
DigiKey Part Number | 2010-1178-ND |
Manufacturer | |
Manufacturer Product Number | MS-228M-3-3-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer PIC GmbH | Termination Style Wire Leads |
Packaging Bulk | Frequency 500 Hz |
Part Status Active | Must Operate 20 ~ 25AT |
Type Reed Switch | Operating Temperature -20°C ~ 85°C |
Output Type SPST-NO | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 Kč | 215,65 Kč |
| 10 | 179,17000 Kč | 1 791,70 Kč |
| 25 | 165,95960 Kč | 4 148,99 Kč |
| 100 | 148,22840 Kč | 14 822,84 Kč |
| 250 | 138,17768 Kč | 34 544,42 Kč |
| 500 | 131,47432 Kč | 65 737,16 Kč |
| 1 000 | 125,52112 Kč | 125 521,12 Kč |
| Unit Price without VAT: | 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 260,93650 Kč |


