
MS-2210M-3-2-0500 | |
|---|---|
DigiKey Part Number | 2010-1236-ND |
Manufacturer | |
Manufacturer Product Number | MS-2210M-3-2-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,39000 Kč | 193,39 Kč |
| 10 | 160,88700 Kč | 1 608,87 Kč |
| 25 | 149,01880 Kč | 3 725,47 Kč |
| 100 | 133,04120 Kč | 13 304,12 Kč |
| 250 | 123,95204 Kč | 30 988,01 Kč |
| 500 | 117,87816 Kč | 58 939,08 Kč |
| 1 000 | 112,47705 Kč | 112 477,05 Kč |
| Unit Price without VAT: | 193,39000 Kč |
|---|---|
| Unit Price with VAT: | 234,00190 Kč |


