
MS-228M-6-5-0500 | |
|---|---|
DigiKey Part Number | 2010-1180-ND |
Manufacturer | |
Manufacturer Product Number | MS-228M-6-5-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer PIC GmbH | Termination Style Wire Leads |
Packaging Bulk | Frequency 500 Hz |
Part Status Active | Must Operate 30 ~ 35AT |
Type Reed Switch | Operating Temperature -20°C ~ 85°C |
Output Type SPST-NO | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,15000 Kč | 262,15 Kč |
| 10 | 217,41900 Kč | 2 174,19 Kč |
| 25 | 201,40560 Kč | 5 035,14 Kč |
| 100 | 180,04550 Kč | 18 004,55 Kč |
| 250 | 168,00108 Kč | 42 000,27 Kč |
| 500 | 159,99338 Kč | 79 996,69 Kč |
| 1 000 | 152,89939 Kč | 152 899,39 Kč |
| Unit Price without VAT: | 262,15000 Kč |
|---|---|
| Unit Price with VAT: | 317,20150 Kč |


