
MS-216-7-4-0500 | |
|---|---|
DigiKey Part Number | 2010-1139-ND |
Manufacturer | |
Manufacturer Product Number | MS-216-7-4-0500 |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | - | |
Must Operate | 25 ~ 30AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 112,48600 Kč | 1 124,86 Kč |
| 50 | 98,34620 Kč | 4 917,31 Kč |
| 100 | 92,91200 Kč | 9 291,20 Kč |
| 250 | 86,42944 Kč | 21 607,36 Kč |
| 500 | 82,06900 Kč | 41 034,50 Kč |
| 1 000 | 78,17303 Kč | 78 173,03 Kč |
| 2 500 | 73,70390 Kč | 184 259,75 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |



