


MK03-1B90C-500W | |
|---|---|
DigiKey Part Number | 374-1029-ND |
Manufacturer | |
Manufacturer Product Number | MK03-1B90C-500W |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Molded Body |
Datasheet | Datasheet |
Category | Output Type SPST-NC |
Manufacturer Standex-Meder Electronics | Actuator Material Magnet |
Series | Termination Style Wire Leads |
Packaging Bulk | Must Operate 15 ~ 40AT |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Reed Switch | Package / Case Molded Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,08000 Kč | 119,08 Kč |
| 10 | 99,18900 Kč | 991,89 Kč |
| 25 | 91,88920 Kč | 2 297,23 Kč |
| 100 | 81,96420 Kč | 8 196,42 Kč |
| 400 | 73,64390 Kč | 29 457,56 Kč |
| 800 | 70,10706 Kč | 56 085,65 Kč |
| 1 200 | 68,22547 Kč | 81 870,56 Kč |
| 2 800 | 64,71640 Kč | 181 205,92 Kč |
| Unit Price without VAT: | 119,08000 Kč |
|---|---|
| Unit Price with VAT: | 144,08680 Kč |


