



![Pi-Top[4] Example Projects Pi-Top[4] Example Projects](https://cf-images.us-east-1.prod.boltdns.net/v1/static/1571595843001/41f8d635-71bf-4254-8f7d-b40982dca8bd/c807a5b4-9640-430a-94cd-5faa868c30dc/160x90/match/image.jpg)
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pi-Top | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | Computer Kit | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 877,34000 Kč | 5 877,34 Kč |
| Unit Price without VAT: | 5 877,34000 Kč |
|---|---|
| Unit Price with VAT: | 7 111,58140 Kč |


