
18384 | |
|---|---|
DigiKey Part Number | 1568-18384-ND |
Manufacturer | |
Manufacturer Product Number | 18384 |
Description | SENSOR FOUNDATION KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Basic Components Kit Components |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Components | |
Main Purpose | Basic Components Kit | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 165,73000 Kč | 2 165,73 Kč |
| Unit Price without VAT: | 2 165,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 620,53330 Kč |

