
PIS-0586 | |
|---|---|
DigiKey Part Number | 1910-PIS-0586-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0586 |
Description | PIJUICE ZERO - A PORTABLE POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Power Management Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 088,33000 Kč | 1 088,33 Kč |
| Unit Price without VAT: | 1 088,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 316,87930 Kč |








