
PIS-0212 | |
|---|---|
DigiKey Part Number | 1910-1005-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0212 |
Description | PIJUICE - A PORTABLE POWER PLATF |
Customer Reference | |
Detailed Description | BQ24160, CAT24C32, LC709203F Battery Board Power Management Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Power Management | |
Function | Battery Board | |
Utilized IC / Part | BQ24160, CAT24C32, LC709203F | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 814,02000 Kč | 1 814,02 Kč |
| Unit Price without VAT: | 1 814,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 194,96420 Kč |







