AO4616, ATtiny841, LM75B, MP4462, PCF85063A Real Time Clock (RTC) Clock Timing Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5704

DigiKey Part Number
1528-5704-ND
Manufacturer
Manufacturer Product Number
5704
Description
WITTY PI 4 HAT - RTC & POWER MAN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AO4616, ATtiny841, LM75B, MP4462, PCF85063A Real Time Clock (RTC) Clock Timing Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
AO4616, ATtiny841, LM75B, MP4462, PCF85063A
Manufacturer
Adafruit Industries LLC
Contents
Board(s), Cable(s), Accessories
Packaging
Bulk
Interconnect System
Raspberry Pi HAT (40 pin)
Part Status
Active
Note
Battery/Batteries Not Included
Platform
Raspberry Pi
Secondary Attributes
I2C Interface(s)
Type
Clock Timing
Base Product Number
Function
Real Time Clock (RTC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 041,52000 Kč1 041,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 041,52000 Kč
Unit Price with VAT:1 260,23920 Kč