Wire Marker, Clip-On 2.05" W (52.0mm) White Polyamide (PA), Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5775289

DigiKey Part Number
5775289-ND
Manufacturer
Manufacturer Product Number
5775289
Description
WIRE MARKER CLIP-ON 52MM WHITE
Customer Reference
Detailed Description
Wire Marker, Clip-On 2.05" W (52.0mm) White Polyamide (PA), Nylon
Datasheet
 Datasheet
EDA/CAD Models
5775289 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Wire Marker, Clip-On
Size
2.05" W (52.0mm)
Cable Diameter
0.276" (7.00mm)
Legend
Blank
Color
White
Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10162,52500 Kč1 625,25 Kč
Manufacturers Standard Package
Unit Price without VAT:162,52500 Kč
Unit Price with VAT:196,65525 Kč