
5604188 | |
|---|---|
DigiKey Part Number | 277-7319-ND |
Manufacturer | |
Manufacturer Product Number | 5604188 |
Description | DIN RAIL SLOTTED 78" ALUMINUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat Slotted Aluminum 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | - | |
Length | 78.740" (2000.00mm) | |
Thickness | - | |
Material | Aluminum | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 321,18000 Kč | 1 321,18 Kč |
| Unit Price without VAT: | 1 321,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 598,62780 Kč |







