5603802
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5603802
5603802

5603802

DigiKey Part Number
5603802-ND
Manufacturer
Manufacturer Product Number
5603802
Description
INTERFACE MOD DSUB FMALE 68POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Female
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
68
Features
-
Voltage - Rated
50V
Current Rating (Per Contact)
1 A
Operating Temperature
-
Length
6.181" (157.00mm)
Width
3.031" (76.99mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 143,49000 Kč8 143,49 Kč
Manufacturers Standard Package
Unit Price without VAT:8 143,49000 Kč
Unit Price with VAT:9 853,62290 Kč