




CKRD2430 | |
|---|---|
DigiKey Part Number | CC1519-ND |
Manufacturer | |
Manufacturer Product Number | CKRD2430 |
Description | SSR RELAY SPST-NO 30A 24-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | CKRD2430 Models |
Category | Voltage - Input 4 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 280 V |
Series | Load Current 30 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GNR30DCZH | Crouzet | 4 | 966-GNR30DCZH-ND | 1 849,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 118,50000 Kč | 2 118,50 Kč |
| 10 | 2 017,56100 Kč | 20 175,61 Kč |
| 50 | 1 925,80520 Kč | 96 290,26 Kč |
| 100 | 1 869,27850 Kč | 186 927,85 Kč |
| Unit Price without VAT: | 2 118,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 563,38500 Kč |








