



5603049 | |
|---|---|
DigiKey Part Number | 277-5468-ND |
Manufacturer | |
Manufacturer Product Number | 5603049 |
Description | AC RCPT NEMA 5-20R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R DIN Rail |
Datasheet | Datasheet |
Category | Voltage Rating 125VAC |
Manufacturer Phoenix Contact | Number of Positions 3 per connection (2) |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Screw |
Connector Style NEMA 5-20R | Features GFI (Ground Fault Interrupt) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Approval Agency cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 405,11000 Kč | 2 405,11 Kč |
| Unit Price without VAT: | 2 405,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 910,18310 Kč |



