



5602630 | |
|---|---|
DigiKey Part Number | 277-5474-ND |
Manufacturer | |
Manufacturer Product Number | 5602630 |
Description | AC RCPT NEMA 6-15R |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 6-15R DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Style | NEMA 6-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 per connection (2) | |
Mounting Type | DIN Rail | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 191,85000 Kč | 1 191,85 Kč |
| Unit Price without VAT: | 1 191,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 442,13850 Kč |





