
5452603 | |
|---|---|
DigiKey Part Number | 5452603-ND |
Manufacturer | |
Manufacturer Product Number | 5452603 |
Description | TERM BLK 3POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Pitch 0.138" (3.50mm) | Screw Thread M2 |
Mating Orientation Horizontal with Board |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5442251 | Phoenix Contact | 96 | 5442251-ND | 19,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

