
5442251 | |
|---|---|
DigiKey Part Number | 5442251-ND |
Manufacturer | |
Manufacturer Product Number | 5442251 |
Description | TERM BLK 3POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5442251 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screw |
Number of Levels 1 | Color Green |
Positions Per Level 3 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5452603 | Phoenix Contact | 31 | 5452603-ND | 33,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 33,97500 Kč | 339,75 Kč |
| 25 | 29,61560 Kč | 740,39 Kč |
| 50 | 26,82700 Kč | 1 341,35 Kč |
| 100 | 24,47530 Kč | 2 447,53 Kč |
| 300 | 21,57543 Kč | 6 472,63 Kč |
| 500 | 20,52890 Kč | 10 264,45 Kč |
| 1 000 | 19,36478 Kč | 19 364,78 Kč |
| 5 000 | 17,53896 Kč | 87 694,80 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

