



5442769 | |
|---|---|
DigiKey Part Number | 277-15484-ND |
Manufacturer | |
Manufacturer Product Number | 5442769 |
Description | TERM BLK 3P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.22-0.25 Nm (1.9-2.2 Lb-In) | |
Screw Thread | M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 32,35800 Kč | 323,58 Kč |
| 25 | 28,19600 Kč | 704,90 Kč |
| 50 | 25,53360 Kč | 1 276,68 Kč |
| 100 | 23,28260 Kč | 2 328,26 Kč |
| 300 | 20,50383 Kč | 6 151,15 Kč |
| 500 | 19,50000 Kč | 9 750,00 Kč |
| 1 000 | 18,38249 Kč | 18 382,49 Kč |
| 5 000 | 16,62827 Kč | 83 141,35 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |

















