




OJE-SS-105LMH,000 | |
|---|---|
DigiKey Part Number | PB2548-ND |
Manufacturer | |
Manufacturer Product Number | OJE-SS-105LMH,000 |
Description | RELAY GEN PURPOSE SPST 8A 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.25 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 70°C |
Contact Rating (Current) 8 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, cULus, TUV, VDE |
Load - Max Switching 2216VA, 240W | Relay Type |
Coil Current 40 mA | Coil Resistance 125 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 43,34000 Kč | 433,40 Kč |
| 25 | 41,39120 Kč | 1 034,78 Kč |
| 50 | 39,97600 Kč | 1 998,80 Kč |
| 100 | 38,60480 Kč | 3 860,48 Kč |
| 300 | 36,52813 Kč | 10 958,44 Kč |
| 500 | 35,60042 Kč | 17 800,21 Kč |
| 1 000 | 34,37814 Kč | 34 378,14 Kč |
| 5 000 | 31,69644 Kč | 158 482,20 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |


