
5029125 | |
|---|---|
DigiKey Part Number | 277-3777-ND |
Manufacturer | |
Manufacturer Product Number | 5029125 |
Description | JUMPER TERM BLK 100POS SCREW-IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Category | Number of Positions 100 |
Manufacturer Phoenix Contact | Pitch 0.242" (6.15mm) |
Series | Style Screw In |
Packaging Bulk | For Use With/Related Products CLIPLINE SLKK, UDK, UK, UKK, and UKKB Series |
Part Status Active | Contact Material Copper Alloy |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,82000 Kč | 837,82 Kč |
| Unit Price without VAT: | 837,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 013,76220 Kč |





