
5022672 | |
|---|---|
DigiKey Part Number | 277-15468-ND |
Manufacturer | |
Manufacturer Product Number | 5022672 |
Description | CONN TERM BLK COVER CLEAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 5022672 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE Series | |
Color | Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,09000 Kč | 106,09 Kč |
| Unit Price without VAT: | 106,09000 Kč |
|---|---|
| Unit Price with VAT: | 128,36890 Kč |





