Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5020810

DigiKey Part Number
5020810-ND
Manufacturer
Manufacturer Product Number
5020810
Description
JUMPER TERM BLK FLAT PIN
Customer Reference
Detailed Description
Position Terminal Block, Cross Connection Jumper Flat Pins - Angled
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Terminal Block, Cross Connection
Pitch
-
Style
Flat Pins - Angled
For Use With/Related Products
-
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.01.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10128,92800 Kč1 289,28 Kč
Manufacturers Standard Package
Unit Price without VAT:128,92800 Kč
Unit Price with VAT:156,00288 Kč