Component Storage Plastic, Polystyrene Clear Hinged Door, Lid 6.693" L x 4.134" W (170.00mm x 105.00mm) X 1.260" (32.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5020425

DigiKey Part Number
5020425-ND
Manufacturer
Manufacturer Product Number
5020425
Description
COMP STORAGE PLAS 6.69"LX4.13"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Component Storage Plastic, Polystyrene Clear Hinged Door, Lid 6.693" L x 4.134" W (170.00mm x 105.00mm) X 1.260" (32.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Component Storage
Size / Dimension
6.693" L x 4.134" W (170.00mm x 105.00mm)
Height
1.260" (32.00mm)
Area (L x W)
27.7in² (179cm²)
Design
Hinged Door, Lid
Material
Color
Clear
Thickness
-
Features
Compartments/Drawers - 10
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.308 lb (139.71 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1885,91000 Kč885,91 Kč
Manufacturers Standard Package
Unit Price without VAT:885,91000 Kč
Unit Price with VAT:1 071,95110 Kč